LT1764AEQ-1.5#TRPBF

DigiKey Part Number
LT1764AEQ-1.5#TRPBFTR-ND - Tape & Reel (TR)
LT1764AEQ-1.5#TRPBFCT-ND - Cut Tape (CT)
LT1764AEQ-1.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1764AEQ-1.5#TRPBF
Description
IC REG LINEAR 1.5V 3A 5DDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1764AEQ-1.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 3A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.28000¥90.28
10¥81.59500¥815.95
25¥77.79960¥1,944.99
100¥67.55320¥6,755.32
250¥64.51676¥16,129.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥58.82423¥44,118.17
1,500¥51.23400¥76,851.00
Manufacturers Standard Package