LT1533CS#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1533CS#TRPBFTR-ND - Tape & Reel (TR) 505-LT1533CS#TRPBFCT-ND - Cut Tape (CT) 505-LT1533CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1533CS#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.25V 1 Output 1A (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1533CS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.84000 | ¥109.84 |
10 | ¥100.91800 | ¥1,009.18 |
25 | ¥96.73720 | ¥2,418.43 |
100 | ¥85.23320 | ¥8,523.32 |
250 | ¥81.04956 | ¥20,262.39 |
500 | ¥75.82066 | ¥37,910.33 |
1,000 | ¥69.54590 | ¥69,545.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥66.93137 | ¥167,328.42 |