DC230A-A | |
---|---|
DigiKey Part Number | DC230A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC230A-A |
Description | BOARD EVAL FOR LT1533CS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1533 - DC/DC, Positive and Negative 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Positive and Negative | |
Outputs and Type | 2, Non-Isolated | |
Power - Output | 1.8 W | |
Voltage - Output | ±12V | |
Current - Output | 150mA | |
Voltage - Input | 4.5V ~ 8V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1533 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,328.67000 | ¥1,328.67 |