LT1462CS8#PBF | |
---|---|
DigiKey Part Number | LT1462CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1462CS8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1462CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.13V/µs | |
Gain Bandwidth Product | 175 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 28µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69500 | ¥516.95 |
25 | ¥49.29320 | ¥1,232.33 |
100 | ¥42.80110 | ¥4,280.11 |
300 | ¥40.87760 | ¥12,263.28 |
500 | ¥37.27084 | ¥18,635.42 |
1,000 | ¥32.46164 | ¥32,461.64 |
2,500 | ¥31.25935 | ¥78,148.38 |