LT1460GIZ-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1460GIZ-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1460GIZ-5#TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1460GIZ-5#TRPBF |
Description | IC VREF SERIES 0.25% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.25% 40 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460GIZ-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 40 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 5.9V ~ 20V | |
Current - Supply | 225µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.62500 | ¥426.25 |
25 | ¥40.30040 | ¥1,007.51 |
100 | ¥34.92530 | ¥3,492.53 |
250 | ¥33.13444 | ¥8,283.61 |
500 | ¥29.73148 | ¥14,865.74 |
1,000 | ¥25.07471 | ¥25,074.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.95329 | ¥45,906.58 |