LT1460GIZ-2.5#PBF | |
---|---|
DigiKey Part Number | LT1460GIZ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460GIZ-2.5#PBF |
Description | IC VREF SERIES 0.25% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.25% 40 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460GIZ-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 40 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 3.4V ~ 20V | |
Current - Supply | 165µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |
10 | ¥44.13800 | ¥441.38 |
25 | ¥41.73080 | ¥1,043.27 |
100 | ¥36.16500 | ¥3,616.50 |
300 | ¥34.31063 | ¥10,293.19 |
500 | ¥30.78682 | ¥15,393.41 |
1,000 | ¥25.96476 | ¥25,964.76 |
2,500 | ¥24.66652 | ¥61,666.30 |