LT1431CZ#PBF | |
---|---|
DigiKey Part Number | LT1431CZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1431CZ#PBF |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1431CZ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥17.09600 | ¥170.96 |
25 | ¥16.16240 | ¥404.06 |
100 | ¥14.00660 | ¥1,400.66 |
300 | ¥13.28797 | ¥3,986.39 |
500 | ¥12.64556 | ¥6,322.78 |