LT1374IS8-SYNC#PBF | |
---|---|
DigiKey Part Number | 505-LT1374IS8-SYNC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374IS8-SYNC#PBF |
Description | IC REG BUCK SEPIC ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1374IS8-SYNC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.96000 | ¥128.96 |
10 | ¥118.48100 | ¥1,184.81 |
25 | ¥113.57280 | ¥2,839.32 |
100 | ¥100.06780 | ¥10,006.78 |
300 | ¥95.15697 | ¥28,547.09 |
500 | ¥89.01776 | ¥44,508.88 |
1,000 | ¥81.65078 | ¥81,650.78 |