LT1356CN#PBF | |
---|---|
DigiKey Part Number | 505-LT1356CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1356CN#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1356CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.16000 | ¥144.16 |
10 | ¥132.50600 | ¥1,325.06 |
25 | ¥127.01560 | ¥3,175.39 |
100 | ¥111.91110 | ¥11,191.11 |
250 | ¥106.41812 | ¥26,604.53 |
500 | ¥99.55258 | ¥49,776.29 |