LT1354IS8#PBF | |
---|---|
DigiKey Part Number | LT1354IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1354IS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1354IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.98000 | ¥78.98 |
10 | ¥71.31000 | ¥713.10 |
25 | ¥67.99360 | ¥1,699.84 |
100 | ¥59.03830 | ¥5,903.83 |
300 | ¥56.38493 | ¥16,915.48 |
500 | ¥51.40980 | ¥25,704.90 |
1,000 | ¥44.77627 | ¥44,776.27 |