LT1352IS8#PBF | |
---|---|
DigiKey Part Number | LT1352IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1352IS8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1352IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
10 | ¥84.98000 | ¥849.80 |
25 | ¥81.45440 | ¥2,036.36 |
100 | ¥71.76930 | ¥7,176.93 |
300 | ¥68.24647 | ¥20,473.94 |
500 | ¥63.84354 | ¥31,921.77 |
1,000 | ¥58.55988 | ¥58,559.88 |