LT1270CT#PBF | |
---|---|
DigiKey Part Number | LT1270CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1270CT#PBF |
Description | IC REG MULT CONFIG ADJ 8A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 8A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1270CT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 60kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.08000 | ¥135.08 |
10 | ¥124.11800 | ¥1,241.18 |
50 | ¥118.97460 | ¥5,948.73 |
100 | ¥104.82680 | ¥10,482.68 |
250 | ¥99.68188 | ¥24,920.47 |
500 | ¥93.25070 | ¥46,625.35 |