LT1072CT#PBF | |
---|---|
DigiKey Part Number | LT1072CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1072CT#PBF |
Description | IC REG MULT CONFG ADJ TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1072CT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.32000 | ¥79.32 |
10 | ¥71.62300 | ¥716.23 |
50 | ¥68.29540 | ¥3,414.77 |
100 | ¥59.30020 | ¥5,930.02 |
250 | ¥56.63476 | ¥14,158.69 |
500 | ¥51.63758 | ¥25,818.79 |
1,000 | ¥44.97467 | ¥44,974.67 |