LT1223CS8 | |
---|---|
DigiKey Part Number | LT1223CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1223CS8 |
Description | IC OPAMP CFA 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1223CS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1300V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |