LT1167CS8-1#PBF | |
---|---|
DigiKey Part Number | LT1167CS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1167CS8-1#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167CS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 80 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.18800 | ¥821.88 |
25 | ¥78.36440 | ¥1,959.11 |
100 | ¥68.04200 | ¥6,804.20 |
300 | ¥64.98360 | ¥19,495.08 |
500 | ¥59.24984 | ¥29,624.92 |
1,000 | ¥51.60470 | ¥51,604.70 |