LT1141ACSW#PBF | |
---|---|
DigiKey Part Number | LT1141ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1141ACSW#PBF |
Description | IC TRANSCEIVER FULL 3/5 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1141ACSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.26000 | ¥93.26 |
10 | ¥85.67500 | ¥856.75 |
32 | ¥82.12188 | ¥2,627.90 |
128 | ¥72.35734 | ¥9,261.74 |
256 | ¥68.80574 | ¥17,614.27 |
512 | ¥64.36666 | ¥32,955.73 |
1,024 | ¥59.03979 | ¥60,456.74 |