LT1117CM-3.3#PBF | |
---|---|
DigiKey Part Number | 505-LT1117CM-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1117CM-3.3#PBF |
Description | IC REG LINEAR 3.3V 800MA D2PAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CM-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.12000 | ¥61.12 |
10 | ¥55.19600 | ¥551.96 |
50 | ¥52.62700 | ¥2,631.35 |
100 | ¥45.69540 | ¥4,569.54 |
250 | ¥43.64192 | ¥10,910.48 |
500 | ¥39.79104 | ¥19,895.52 |
1,000 | ¥34.65671 | ¥34,656.71 |
2,500 | ¥33.37319 | ¥83,432.98 |