LT1084CK-5 | |
---|---|
DigiKey Part Number | LT1084CK-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1084CK-5 |
Description | IC REG LINEAR 5A 5V TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 5A TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |