LT1058SW#PBF | |
---|---|
DigiKey Part Number | 505-LT1058SW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1058SW#PBF |
Description | IC OPAMP JFET 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1058SW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.38000 | ¥113.38 |
10 | ¥104.18200 | ¥1,041.82 |
47 | ¥99.86277 | ¥4,693.55 |
141 | ¥87.98816 | ¥12,406.33 |
282 | ¥83.66954 | ¥23,594.81 |
517 | ¥78.27135 | ¥40,466.29 |
1,034 | ¥71.79379 | ¥74,234.78 |