AD713JRZ-16-REEL | |
---|---|
DigiKey Part Number | AD713JRZ-16-REELTR-ND - Tape & Reel (TR) AD713JRZ-16-REELCT-ND - Cut Tape (CT) AD713JRZ-16-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD713JRZ-16-REEL |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD713JRZ-16-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.32000 | ¥128.32 |
10 | ¥117.94200 | ¥1,179.42 |
25 | ¥113.05560 | ¥2,826.39 |
100 | ¥99.61120 | ¥9,961.12 |
250 | ¥94.72244 | ¥23,680.61 |
500 | ¥88.61138 | ¥44,305.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥81.27805 | ¥81,278.05 |