LT1039ACSW16#PBF | |
---|---|
DigiKey Part Number | 505-LT1039ACSW16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1039ACSW16#PBF |
Description | IC TRANSCEIVER FULL 3/5 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1039ACSW16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
47 | ¥71.46277 | ¥3,358.75 |