TL145406DW | |
---|---|
DigiKey Part Number | 296-34264-5-ND |
Manufacturer | |
Manufacturer Product Number | TL145406DW |
Description | IC TRANSCEIVER FULL 3/5 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL145406DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.83000 | ¥37.83 |
10 | ¥25.07900 | ¥250.79 |
25 | ¥21.75280 | ¥543.82 |
100 | ¥18.02510 | ¥1,802.51 |