LT1027ECN8-5#PBF | |
---|---|
DigiKey Part Number | LT1027ECN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1027ECN8-5#PBF |
Description | IC VREF SERIES 5V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1027ECN8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 7.5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 3.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
10 | ¥88.15800 | ¥881.58 |
50 | ¥84.50540 | ¥4,225.27 |
100 | ¥74.45620 | ¥7,445.62 |
250 | ¥70.80220 | ¥17,700.55 |
500 | ¥66.23416 | ¥33,117.08 |
1,000 | ¥60.75275 | ¥60,752.75 |