LT1027DCLS8-5#PBF | |
---|---|
DigiKey Part Number | 505-LT1027DCLS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1027DCLS8-5#PBF |
Description | IC VREF SERIES 5V 8LCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT1027DCLS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2µVrms | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 3.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥83.85500 | ¥838.55 |
25 | ¥80.38040 | ¥2,009.51 |
80 | ¥70.82288 | ¥5,665.83 |
230 | ¥67.34683 | ¥15,489.77 |
576 | ¥63.00184 | ¥36,289.06 |
1,152 | ¥57.78790 | ¥66,571.66 |