LT1025CS8#PBF | |
---|---|
DigiKey Part Number | LT1025CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1025CS8#PBF |
Description | IC COMPENSATR THERM MCRPWR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT1025CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 150 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.47000 | ¥91.47 |
10 | ¥73.15300 | ¥731.53 |
25 | ¥67.66960 | ¥1,691.74 |
100 | ¥58.52410 | ¥5,852.41 |
500 | ¥54.86600 | ¥27,433.00 |
1,000 | ¥51.20827 | ¥51,208.27 |