LT1012AIN8#PBF | |
---|---|
DigiKey Part Number | LT1012AIN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1012AIN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1012AIN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 380µA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.93000 | ¥98.93 |
10 | ¥90.89900 | ¥908.99 |
50 | ¥87.13060 | ¥4,356.53 |
100 | ¥76.76990 | ¥7,676.99 |
250 | ¥73.00192 | ¥18,250.48 |
500 | ¥68.29210 | ¥34,146.05 |
1,000 | ¥62.64032 | ¥62,640.32 |