LT1010CDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1010CDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT1010CDD#TRPBFCT-ND - Cut Tape (CT) 505-LT1010CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1010CDD#TRPBF |
Description | IC BUFFER 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1010CDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 500 µA | |
Current - Supply | 5mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.82900 | ¥588.29 |
25 | ¥56.09400 | ¥1,402.35 |
100 | ¥48.70460 | ¥4,870.46 |
250 | ¥46.51576 | ¥11,628.94 |
500 | ¥42.41164 | ¥21,205.82 |
1,000 | ¥36.93910 | ¥36,939.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.57099 | ¥88,927.48 |