LT1009MH | |
---|---|
DigiKey Part Number | LT1009MH-ND |
Manufacturer | |
Manufacturer Product Number | LT1009MH |
Description | IC VREF SHUNT 2.5V |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC 2.5V V ±0.2% |
EDA/CAD Models | LT1009MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Voltage - Output (Min/Fixed) | 2.5V | |
Tolerance | ±0.2% | |
Base Product Number |