LT1009IZ#PBF | |
---|---|
DigiKey Part Number | LT1009IZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1009IZ#PBF |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009IZ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.37000 | ¥44.37 |
10 | ¥40.09800 | ¥400.98 |
25 | ¥38.23320 | ¥955.83 |
100 | ¥33.19660 | ¥3,319.66 |
300 | ¥32.83447 | ¥9,850.34 |