LT1004IS8-1.2#TRPBF | |
---|---|
DigiKey Part Number | 161-LT1004IS8-1.2#TRPBFTR-ND - Tape & Reel (TR) 161-LT1004IS8-1.2#TRPBFCT-ND - Cut Tape (CT) 161-LT1004IS8-1.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004IS8-1.2#TRPBF |
Description | IC VREF SHUNT 0.3% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IS8-1.2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.23V | |
Current - Output | 20 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.03000 | ¥69.03 |
10 | ¥62.39900 | ¥623.99 |
25 | ¥59.49480 | ¥1,487.37 |
100 | ¥51.65850 | ¥5,165.85 |
250 | ¥49.33632 | ¥12,334.08 |
500 | ¥44.98334 | ¥22,491.67 |
1,000 | ¥39.17896 | ¥39,178.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.72789 | ¥94,319.73 |