HMC636ST89 | |
---|---|
DigiKey Part Number | 1127-3556-ND |
Manufacturer | |
Manufacturer Product Number | HMC636ST89 |
Description | IC RF AMP GPS 200MHZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 200MHz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC636ST89 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 200MHz ~ 4GHz | |
P1dB | 23dBm | |
Gain | 10dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 175mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
102 | ¥60.83598 | ¥6,205.27 |