HMC591LP5 | |
---|---|
DigiKey Part Number | 505-HMC591LP5-ND |
Manufacturer | |
Manufacturer Product Number | HMC591LP5 |
Description | IC RF AMP GPS 6GHZ-9.5GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 9.5GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6GHz ~ 9.5GHz | |
P1dB | 33dBm | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 6.5V ~ 7.5V | |
Current - Supply | 1.34A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,049.37667 | ¥6,296.26 |
10 | ¥985.78400 | ¥9,857.84 |
25 | ¥938.08520 | ¥23,452.13 |