HMC507LP5E | |
---|---|
DigiKey Part Number | 505-HMC507LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC507LP5E |
Description | IC AMP VSAT 6.65-7.65GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6.65GHz ~ 7.65GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC507LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6.65GHz ~ 7.65GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 270mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.80000 | ¥389.80 |
10 | ¥363.45600 | ¥3,634.56 |
25 | ¥337.11440 | ¥8,427.86 |
100 | ¥316.04630 | ¥31,604.63 |
250 | ¥294.97632 | ¥73,744.08 |