B340AXS-13 | |
---|---|
DigiKey Part Number | 31-B340AXS-13TR-ND - Tape & Reel (TR) 31-B340AXS-13CT-ND - Cut Tape (CT) 31-B340AXS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340AXS-13 |
Description | DIODE SCHOTTKY 40V 3A SMA-FS 10K |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA-FS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 285pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FS | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.71340 | ¥71.34 |
500 | ¥0.58192 | ¥290.96 |
1,000 | ¥0.43167 | ¥431.67 |
2,000 | ¥0.36320 | ¥726.40 |
5,000 | ¥0.34723 | ¥1,736.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33045 | ¥3,304.50 |