HMC494LP3ETR | |
---|---|
DigiKey Part Number | 1127-3561-2-ND - Tape & Reel (TR) 1127-3561-1-ND - Cut Tape (CT) 1127-3561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC494LP3ETR |
Description | IC DIVIDER X8 PRESCALER 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-8 VSAT 0Hz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Divide-by-8 | |
Frequency | 0Hz ~ 18GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.21000 | ¥281.21 |
10 | ¥259.35200 | ¥2,593.52 |
25 | ¥247.69400 | ¥6,192.35 |
100 | ¥221.46630 | ¥22,146.63 |
250 | ¥211.26748 | ¥52,816.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥180.32394 | ¥90,161.97 |