HMC447LC3TR | |
---|---|
DigiKey Part Number | 1127-1756-2-ND - Tape & Reel (TR) 1127-1756-1-ND - Cut Tape (CT) 1127-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC447LC3TR |
Description | IC FREQ DIVIDER 10-26GHZ 16-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 DBS, VSAT 10GHz ~ 26GHz 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC447LC3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 10GHz ~ 26GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.30000 | ¥531.30 |
10 | ¥495.41200 | ¥4,954.12 |
25 | ¥459.51440 | ¥11,487.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥430.79510 | ¥43,079.51 |