HMC470LP3 | |
---|---|
DigiKey Part Number | HMC470LP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC470LP3 |
Description | RF ATTENUATOR 1DB-31DB 16VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 3 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC470LP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 1dB ~ 31dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |