HMC443LP4E | |
---|---|
DigiKey Part Number | 505-HMC443LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC443LP4E |
Description | IC MULTIPLIER X4 ACTIVE 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier X-Band 9.8GHz ~ 11.2GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC443LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 9.8GHz ~ 11.2GHz | |
RF Type | X-Band | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.72000 | ¥386.72 |
10 | ¥360.76600 | ¥3,607.66 |
25 | ¥345.64600 | ¥8,641.15 |
100 | ¥313.24260 | ¥31,324.26 |
250 | ¥302.44132 | ¥75,610.33 |