HMC437MS8G | |
---|---|
DigiKey Part Number | 505-HMC437MS8G-ND |
Manufacturer | |
Manufacturer Product Number | HMC437MS8G |
Description | IC DIVIDER X3 HBT LN 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider WLAN 100MHz ~ 7GHz Divide by 3 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC437MS8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 100MHz ~ 7GHz | |
RF Type | WLAN | |
Secondary Attributes | Divide by 3 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.34000 | ¥542.34 |
10 | ¥509.46800 | ¥5,094.68 |
25 | ¥493.03480 | ¥12,325.87 |
100 | ¥456.88060 | ¥45,688.06 |