HMC384LP4ETR | |
---|---|
DigiKey Part Number | 505-HMC384LP4ETR-ND - Tape & Reel (TR) 505-HMC384LP4ECT-ND - Cut Tape (CT) 505-HMC384LP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC384LP4ETR |
Description | IC AMP 2.05GHZ-2.25GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.05GHz ~ 2.25GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC384LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.05GHz ~ 2.25GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 3V | |
Current - Supply | 35mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.53000 | ¥170.53 |
10 | ¥154.32400 | ¥1,543.24 |
25 | ¥142.13720 | ¥3,553.43 |
100 | ¥129.95570 | ¥12,995.57 |
250 | ¥121.83328 | ¥30,458.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥113.71090 | ¥56,855.45 |