EVAL-ADXL325Z | |
---|---|
DigiKey Part Number | EVAL-ADXL325Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL325Z |
Description | BOARD EVAL ADXL325 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL325 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±6g | |
Interface | Analog | |
Sensitivity | 174mV/g | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL325 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.37000 | ¥318.37 |