EVAL-ADUSB2EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADUSB2EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUSB2EBZ |
Description | USBI BRD USB TO SPI/I2C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SigmaStudio™ SigmaDSP® Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Board | |
For Use With/Related Products | SigmaStudio™ | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥936.38000 | ¥936.38 |