EVAL-AD2428WG1BZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD2428WG1BZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD2428WG1BZ |
Description | A2B LOCAL-POWER SLAVE I2S BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AD2428 Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | AD2428 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,556.44000 | ¥1,556.44 |