EVAL-ADUM4160EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADUM4160EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4160EBZ |
Description | EVAL BOARD FOR ADUM4160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4160 Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ADuM4160 | |
Primary Attributes | USB Bidirectional Isolation | |
Supplied Contents | Board(s) | |
Secondary Attributes | 3.1V ~ 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.89000 | ¥603.89 |