EVAL-ADUM3166EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADUM3166EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM3166EBZ |
Description | ADUM3166 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM3166 Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | Yes | |
Utilized IC / Part | ADuM3166 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥704.92000 | ¥704.92 |
10 | ¥668.57800 | ¥6,685.78 |
25 | ¥650.38040 | ¥16,259.51 |
100 | ¥604.90070 | ¥60,490.07 |