EVAL-ADMX3652Z-INT | |
---|---|
DigiKey Part Number | 505-EVAL-ADMX3652Z-INT-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADMX3652Z-INT |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMX3652 Digital Voltmeter (DVM) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test and Measurement | |
Function | Digital Voltmeter (DVM) | |
Embedded | No | |
Utilized IC / Part | ADMX3652 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | UART Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.80000 | ¥461.80 |