EVAL-AD5522EBUZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD5522EBUZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5522EBUZ |
Description | BOARD EVAL FOR 12X12MM AD5522 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5522 Parametric Measurement Unit (PMU) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test and Measurement | |
Function | Parametric Measurement Unit (PMU) | |
Embedded | - | |
Utilized IC / Part | AD5522 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥913.03000 | ¥913.03 |