EVAL-AD7843EBZ | |
---|---|
DigiKey Part Number | EVAL-AD7843EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7843EBZ |
Description | BOARD EVAL FOR AD7843 |
Customer Reference | |
Detailed Description | AD7843 - 12 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Data Interface | Serial | |
Input Range | 0 ~ 5.25V | |
Power (Typ) @ Conditions | 1.4mW @ 125kSPS | |
Utilized IC / Part | AD7843 | |
Supplied Contents | Board(s) | |
Base Product Number |