AD7843ARQZ | |
---|---|
DigiKey Part Number | AD7843ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7843ARQZ |
Description | IC SCREEN CNTRL 12BIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7843ARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.2V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.65500 | ¥306.55 |
98 | ¥25.11500 | ¥2,461.27 |
294 | ¥23.82684 | ¥7,005.09 |
588 | ¥21.37969 | ¥12,571.26 |
1,078 | ¥18.03109 | ¥19,437.52 |
2,548 | ¥17.12952 | ¥43,646.02 |
5,096 | ¥16.48555 | ¥84,010.36 |