EVAL-AD5941BATZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD5941BATZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5941BATZ |
Description | EVAL KIT - BATTERY IMPEDENCE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5941 Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | AD5941 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,688.51000 | ¥1,688.51 |